09032966862, DIN 41612 Connectors 96 POS FEMALE

Фото 1/4 09032966862, DIN 41612 Connectors 96 POS FEMALE
Изображения служат только для ознакомления,
см. техническую документацию
250 шт., срок 5-7 недель
2 860 руб.
от 10 шт.2 500 руб.
от 20 шт.2 210 руб.
от 100 шт.1 827.51 руб.
1 шт. на сумму 2 860 руб.
Плати частями
от 715 руб. × 4 платежа
Номенклатурный номер: 8005050753
Артикул: 09032966862
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: HARTING
Mounting Angle: Straight
Number of Positions: 96 Position
Number of Rows: 3 Row
Packaging: Bulk
Part # Aliases: 09-03-296-6862 09 03 296 6862 9032966862
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Rows Loaded: a+b+c
Series: DIN-Signal C
Subcategory: Backplane Connectors
Tail Length: 17 mm
Termination Style: Press Fit
Tradename: DIN-Signal
Type: Type C
Connector Type Receptacle, Female Sockets
Contact Finish Gold
ECCN EAR99
HTSUS 8536.69.4040
Level, Class 2
Material - Insulation Thermoplastic, Glass Filled
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Positions 96
Number of Positions Loaded All
Number of Rows 3
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Pitch 0.100"" (2.54mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series DIN 41612 ->
Style C
Termination Press-Fit
Body Orientation Straight
Class Rating C2
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Current Rating 2A
Gender Female
Housing Material Thermoplastic
Maximum Contact Resistance 20mΩ
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Number of Contacts 96
Row Loading a/b/c
Termination Method Press-In
Type C
Вес, г 21.25

Техническая документация

Datasheet
pdf, 179 КБ
Чертеж
pdf, 246 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.