EEE-FNC271XUV
![EEE-FNC271XUV](https://static.chipdip.ru/lib/881/DOC011881549.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1396 шт., срок 6-8 недель
220 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
FN SMD Aluminum Electrolytic Capacitors
Panasonic FN Surface-Mount (SMD) Aluminum Electrolytic Capacitors feature a small case size, high capacitance (10µF to 1800µF), and a 6.3V DC to 100V DC rated voltage range. Panasonic FN capacitors offer high-temperature, lead-free reflow with its 6.3V DC to 50V DC devices. The series is ideal for use in a variety of automotive, infotainment, industrial, and information/communication technology applications.
Panasonic FN Surface-Mount (SMD) Aluminum Electrolytic Capacitors feature a small case size, high capacitance (10µF to 1800µF), and a 6.3V DC to 100V DC rated voltage range. Panasonic FN capacitors offer high-temperature, lead-free reflow with its 6.3V DC to 50V DC devices. The series is ideal for use in a variety of automotive, infotainment, industrial, and information/communication technology applications.
Технические параметры
Brand: | Panasonic |
Diameter: | 6.3 mm |
Dissipation Factor DF: | 0.16 |
ESR: | 340 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
Life: | 2000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Reel, Cut Tape |
Part # Aliases: | FN-V HIGH |
Product Category: | Aluminum Electrolytic Capacitors-SMD |
Product Type: | Electrolytic Capacitors |
Product: | High Temp Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 280 mA |
Series: | FN |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 763 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.