B57238S0150M051

B57238S0150M051
Изображения служат только для ознакомления,
см. техническую документацию
1587 шт., срок 6-8 недель
400 руб.
от 5 шт.350 руб.
от 10 шт.327 руб.
от 50 шт.262.19 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005562888
Бренд: EPCOS

Описание

InRush Current Limiters EPCOS / TDK InRush Current Limiters are designed to limit the current at turn on by high resistance when they are cold. These current limiters provide reduced power as the resistance decrease by a factor of 10 to 50. The InRush current limiters handle much better inrush current than fixed resistors with the same power consumption. These current limiters are used in applications such as switch-mode power supplies and soft-start motors.

Технические параметры

Brand: EPCOS/TDK
Current Rating: 4.4 A
Diameter: 16 mm
Dissipation Factor DF: 20 mW/K
Factory Pack Quantity: 1000
Lead Diameter: 1 mm
Lead Spacing: 7.5 mm
Manufacturer: TDK
Maximum Operating Temperature: +170 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: B57238S150M51
Power Rating: 3.9 W
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 15 Ohms
Subcategory: Inrush Current Limiters
Termination Style: Radial
Tolerance: 20%
Type: NTC Thermistor
Voltage Rating: 115 VAC, 230 VAC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.