D1213A-04SO-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
95 руб.
от 100 шт. —
52 руб.
от 500 шт. —
45.21 руб.
2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Circuit Protection\TVS - Diodes
10V (Typ) Clamp 1A (8/20Вµs) Ipp Tvs Diode Surface Mount SOT-26
Технические параметры
Applications | Automotive |
Base Product Number | D1213A-04 -> |
Current - Peak Pulse (10/1000Вµs) | 1A (8/20Вµs) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-23-6 |
Power Line Protection | Yes |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Supplier Device Package | SOT-26 |
Type | Steering (Rail to Rail) |
Unidirectional Channels | 4 |
Voltage - Breakdown (Min) | 6V |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) |
Voltage - Reverse Standoff (Typ) | 3.3V |
Automotive | No |
Capacitance Value (pF) | 1.2 |
Configuration | Quad |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Clamping Voltage (V) | 10(Typ) |
Maximum Leakage Current (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 300 |
Maximum Working Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Elements per Chip | 4 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
Brand: | Diodes Incorporated |
Breakdown Voltage: | 6 V |
Cd - Diode Capacitance: | 1.2 pF |
Clamping Voltage: | 10 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 5 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 4 Channel |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOT-26-6 |
Pd - Power Dissipation: | 300 mW |
Polarity: | Unidirectional |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | D1213A |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Vf - Forward Voltage: | 800 mV |
Working Voltage: | 3.3 V |
Diode Configuration | Complex Array |
ESD Protection | Yes |
Maximum Clamping Voltage | 17V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 5A |
Maximum Reverse Leakage Current | 1µA |
Maximum Reverse Stand-off Voltage | 3.3V |
Minimum Breakdown Voltage | 6V |
Minimum Operating Temperature | -65 °C |
Package Type | SOT-26 |
Test Current | 1mA |
Width | 1.7mm |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 125 КБ
Datasheet D1213A-04SO-7
pdf, 115 КБ
Datasheet D1213A-04SO-7
pdf, 132 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов