MKP1848S63070JY5F
![Фото 1/2 MKP1848S63070JY5F](https://static.chipdip.ru/lib/379/DOC007379759.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/753/DOC028753613.jpg)
2 500 руб.
от 35 шт. —
1 850 руб.
от 105 шт. —
1 380 руб.
1 шт.
на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
от 625 руб. × 4 платежа
Описание
Capacitors\Film Capacitors
30ВµF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
Технические параметры
Applications | DC Link, DC Filtering |
Capacitance | 30ВµF |
Dielectric Material | Polypropylene (PP), Metallized |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 8 mOhms |
Features | Low ESR; Low ESL; Long Life |
Height - Seated (Max) | 0.945"" (24.00mm) |
HTSUS | 8532.25.0070 |
Lead Spacing | 2.067"" (52.50mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial - 4 Leads |
RoHS Status | ROHS3 Compliant |
Series | MKP1848S -> |
Size / Dimension | 2.264"" L x 1.535"" W (57.50mm x 39.00mm) |
Termination | PC Pins |
Tolerance | В±5% |
Voltage Rating - DC | 700V |
Brand: | Vishay/Roederstein |
Capacitance: | 30 uF |
Dielectric: | Polypropylene(PP) |
ESR: | 5 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Lead Diameter: | 1.2 mm |
Lead Spacing: | 52.5 mm |
Lead Style: | Straight |
Life: | 100000 Hour |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 4 Pin |
Package / Case: | 57.5 mm x 39 mm |
Packaging: | Bulk |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | DC Link Film Capacitors |
Series: | MKP1848S |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 5% |
Voltage Rating DC: | 700 VDC |