GCA.0S.255.LT

1840 шт., срок 6-8 недель
310 руб.
от 10 шт.240 руб.
от 25 шт.227 руб.
от 50 шт.214.75 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005568176
Бренд: Lemo

Описание

S Series Circular Push-Pull Connectors LEMO S Series Circular Push-Pull Connectors feature LEMO's chocolate bar shape in a redesigned outer shell, covering a different cable range than the existing S series. The IP50 S series is offered as straight plugs or free sockets in 3-, 4-, and 8-contact varieties, including models with bend relief functionality. These self-latching Push-Pull connectors operate in temperatures ranging from -55°C to +250°C while providing more than 40dB shielding at 1GHz (75dB at 10MHz). LEMO S series connectors use B series collets and are fully compatible with other S series sockets.

Технические параметры

Accessory Type: Washer, Earthing
Brand: LEMO
Factory Pack Quantity: 1
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Accessories
Shell Material: Brass
Subcategory: Circular Connectors
Вес, г 3.175

Техническая документация

Datasheet
pdf, 51 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.