F339X133333MDA2B0

F339X133333MDA2B0
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.170 руб.
от 750 шт.79 руб.
от 1500 шт.74.21 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005569931

Описание

Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 750
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Lead Style: Short Lead
Manufacturer: Vishay
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Pitch Spacing: 10 mm
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X1
Subcategory: Capacitors
Termination Style: Radial
Type: Interference Suppression Film Capacitor

Техническая документация

Datasheet
pdf, 153 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»