145-0701-881

145-0701-881
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 590 руб.
1 шт. на сумму 25 590 руб.
Плати частями
от 6 399 руб. × 4 платежа
Номенклатурный номер: 8005570589
Бренд: Cinch

Описание

SMK 2.92mm Connectors

Johnson / Cinch Connectivity Solutions SMK 2.92mm Connectors use an air dielectric and a Noryl support bead for a higher cutoff frequency than SMA connectors. The thick-wall design of the components increases the outer conductor contact area at the interface for more reliable electrical performance and higher mechanical strength. Johnson / Cinch Connectivity SMK connectors feature a maximum VSWR of 1.15: 1 from DC to 18GHz and 1.3: 1 from 18GHz to 40GHz. Thread mount, flange mount, and end launch mounting flange configurations are available. Both the field replaceable and thread-in (spark plug) connectors are available with hermetic seals or accessory pins. The hermetic seals and accessory pins can be modified to a wide range of configurations to match various application needs.

Технические параметры

Body Finish: Gold
Body Material: Stainless Steel
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 40 GHz
Packaging: Bag
Polarity: Standard
Product Category: RF Terminators
Product Type: RF Terminators
RF Series: 2.92 mm
Series: SMK
Subcategory: RF Interconnects

Техническая документация

Datasheet 145-0701-881
pdf, 40 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.