C315C569D2G5TA
![C315C569D2G5TA](https://static.chipdip.ru/lib/262/DOC012262231.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
KEMET's Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V-0.
• Capacitance value ranges from 1pF to 0.47µF
• DC voltage ratings of 25V, 50V, 100V, 200V and 250V
• Available capacitance Tolerances of ±0.1 pF, ±0.25 pF, ±0.5pF, ±1%, ±2%, ±5%, and ±10%
• Extremely low ESR and ESL
• Dimension is 3.81mm x 3.14mm (L x H)
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time
• Non-polar device, minimizing installation concerns
• No capacitance decay with time
• Non-polar device, minimizing installation concerns
• Encapsulation meets flammability standard UL94V-0
Технические параметры
Допуск Емкости | ±0.5пФ |
Емкость | 5.6пФ |
Корпус Конденсатора / Пакет | Радиальные выводы |
Линейка Продукции | GoldMax 300 Series |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -55 C |
Напряжение (DC) | 200В |
Стиль Выводов Конденсатора | Радиальные Выводы |
Характеристика Диэлектрика | C0G/NP0 |
Шаг Выводов | 2.54мм |
Brand | Kemet |
Dielectric | C0G(NP0) |
Dissipation Factor DF | 0.1 |
Factory Pack Quantity | 500 |
Height | 2.54 mm |
Lead Diameter | 0.51 mm |
Lead Spacing | 2.54 mm |
Lead Style | Straight |
Length | 5.33 mm |
Manufacturer | Kemet |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Operating Temperature Range | -55 C to+125 C |
Packaging | Bulk |
Product | General Type MLCCs |
Product Category | Multilayer Ceramic Capacitors MLCC-Leaded |
RoHS | Details |
Series | 300 |
Temperature Coefficient / Code | C0G(NP0) |
Termination Style | Radial |
Tradename | Goldmax |
Type | GOLDEN MAX Conformal Coated Multilayer Ceramic Capacitors |
Voltage Rating | 200 V |
Width | 3.81 mm |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»