EDT476M035S9MAA
![Фото 1/2 EDT476M035S9MAA](https://static.chipdip.ru/lib/042/DOC008042069.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/287/DOC018287778.jpg)
190 руб.
от 10 шт. —
140 руб.
от 50 шт. —
102 руб.
от 100 шт. —
80.03 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
47ВµF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125В°C
Технические параметры
Applications | Automotive |
Capacitance | 47ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 0.413"" (10.50mm) |
HTSUS | 8532.22.0020 |
Lifetime @ Temp. | 2000 Hrs @ 125В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Radial, Can - SMD |
Polarization | Polar |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 185.714mA @ 100kHz |
Ripple Current @ Low Frequency | 130mA @ 120Hz |
RoHS Status | ROHS3 Compliant |
Series | EDT -> |
Size / Dimension | 0.315"" Dia (8.00mm) |
Surface Mount Land Size | 0.327"" L x 0.327"" W (8.30mm x 8.30mm) |
Tolerance | В±20% |
Voltage - Rated | 35V |
Brand: | KEMET |
Capacitance: | 47 uF |
Diameter: | 8 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Life: | 2000 Hour |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Aluminium Electrolytic Capacitors-SMD |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 130 mA |
Series: | EDT |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 35 VDC |