C317C829D5G5TA

Фото 1/2 C317C829D5G5TA
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.74 руб.
от 50 шт.54 руб.
от 100 шт.44.36 руб.
2 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005571848
Бренд: Kemet Electronics

Описание

Capacitors\Ceramic Capacitors
8.2pF В±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial

Технические параметры

Applications General Purpose
Capacitance 8.2pF
ECCN EAR99
Features Low ESL
Height - Seated (Max) 0.200"" (5.08mm)
HTSUS 8532.24.0060
Lead Spacing 0.200"" (5.08mm)
Lead Style Formed Leads
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -55В°C ~ 125В°C
Package Bulk
Package / Case Radial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series GoldMax 300 Comm C0G ->
Size / Dimension 0.150"" L x 0.100"" W (3.81mm x 2.54mm)
Temperature Coefficient C0G, NP0
Tolerance В±0.5pF
Voltage - Rated 50V
Brand: KEMET
Capacitance: 8.2 pF
Case Style: Conformally Coated
Class: Class 1
Dielectric: C0G(NP0)
Dissipation Factor DF: 0.1%
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 5.08 mm
Lead Style: Outside Bend
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: GoldMax 300 Comm C0G
Subcategory: Capacitors
Temperature Coefficient / Code: C0G(NP0)
Termination Style: Radial
Tolerance: 0.5 pF
Tradename: GoldMax
Type: Goldmax C0G Dielectric Commercial Grade MLCCs
Voltage Rating DC: 50 VDC
Voltage Rating: 50 VDC
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»