MAL202138479E3

Фото 1/5 MAL202138479E3
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.500 руб.
от 50 шт.427 руб.
от 100 шт.353.51 руб.
1 шт. на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005573203

Описание

Capacitors\Aluminum Electrolytic Capacitors
47ВµF 63V Aluminum Electrolytic Capacitors Axial, Can 2.7Ohm 2500 Hrs @ 85В°C

Технические параметры

Applications General Purpose
Capacitance 47ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 2.7Ohm
HTSUS 8532.22.0020
Impedance 1.2 Ohms
Lifetime @ Temp. 2500 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Cut Tape (CT)Tape & Box (TB)
Package / Case Axial, Can
Polarization Polar
Ripple Current @ High Frequency 210mA @ 10kHz
RoHS Status ROHS3 Compliant
Series 021 ASM ->
Size / Dimension 0.256"" Dia x 0.709"" L (6.50mm x 18.00mm)
Tolerance В±20%
Voltage - Rated 63V
Brand Vishay/BC Components
Diameter 6.5 mm
ESR 2.7 Ohms
Factory Pack Quantity 1000
Length 18 mm
Manufacturer Vishay
Maximum Operating Temperature +85 C
Packaging Reel
Part # Aliases 222202138479
Product General Purpose Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Leaded
Ripple Current 150 mA
RoHS Details
Termination Style Axial
Type Aluminum Capacitors Axial Standard Miniature
Unit Weight 0.045856 oz
Voltage Rating DC 63 VDC
Brand: Vishay/BC Components
Capacitance: 47 uF
Diameter: 6.5 mm
ESR: 2.7 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Reel, Cut Tape
Part # Aliases: 222202138479
Product Category: Aluminum Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 150 mA
Series: 021 ASM
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 20%
Type: Aluminum Capacitors Axial Standard Miniature
Voltage Rating DC: 63 VDC
Equivalent Series Resistance 2.7Ω
Leakage Current 10 μA
Lifetime 2500h
Minimum Operating Temperature -40°C
Technology Electrolytic
Voltage 63V dc
Leads axial
Mounting THT
Service life 2500h

Техническая документация

Datasheet
pdf, 209 КБ
Datasheet MAL202129478E3
pdf, 210 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»