ECE-A1EN221U
![Фото 1/6 ECE-A1EN221U](https://static.chipdip.ru/lib/041/DOC008041281.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/481/DOC028481285.jpg)
![](https://static.chipdip.ru/lib/917/DOC034917871.jpg)
![](https://static.chipdip.ru/lib/581/DOC047581630.jpg)
![](https://static.chipdip.ru/lib/859/DOC027859970.jpg)
![](https://static.chipdip.ru/lib/917/DOC034917875.jpg)
8021 шт., срок 6-8 недель
270 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Capacitors\Aluminum Electrolytic Capacitors
220ВµF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85В°C
Технические параметры
Applications | General Purpose |
Capacitance | 220ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 0.630"" (16.00mm) |
HTSUS | 8532.22.0020 |
Lead Spacing | 0.197"" (5.00mm) |
Lifetime @ Temp. | 2000 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Can |
Polarization | Bi-Polar |
Ripple Current @ High Frequency | 544mA @ 10kHz |
Ripple Current @ Low Frequency | 320mA @ 120Hz |
RoHS Status | RoHS Compliant |
Series | SU -> |
Size / Dimension | 0.394"" Dia (10.00mm) |
Tolerance | В±20% |
Voltage - Rated | 25V |
Diameter | 10mm |
Dissipation Factor | 0.15% |
Lead Pitch | 5mm |
Leakage Current | 3 μA |
Lifetime | 1000h |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Polarised | Bi-Polar |
Ripple Current | 320mArms |
Technology | Aluminium Electrolytic |
Voltage | 25V dc |
Brand: | Panasonic |
Dissipation Factor DF: | 0.15 |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Life: | 2000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Bi-Polar/Non-Polar Electrolytic Capacitors |
Ripple Current: | 320 mA |
Subcategory: | Capacitors |
Termination Style: | Radial |
Kind of capacitor | bipolar |
Manufacturer | PANASONIC |
Manufacturer series | SU |
Mounting | THT |
Operating current | 0.32A |
Service life | 2000h |
Terminal pitch | 5mm |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.