F339X144733MIP2T0

F339X144733MIP2T0
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.410 руб.
от 40 шт.363 руб.
от 200 шт.272.41 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005577779

Описание

Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Capacitance: 0.47 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 200
Lead Diameter: 0.8 mm
Lead Spacing: 22.5 mm
Lead Style: Short Lead
Manufacturer: Vishay
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Tray
Pitch Spacing: 22.5 mm
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X1
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Interference Suppression Film Capacitor
Voltage Rating AC: 330 VAC
Voltage Rating DC: 800 VDC

Техническая документация

Datasheet
pdf, 153 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»