MAL211837479E3
![Фото 1/2 MAL211837479E3](https://static.chipdip.ru/lib/042/DOC008042453.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/545/DOC006545630.jpg)
1 070 руб.
от 10 шт. —
750 руб.
от 50 шт. —
637 руб.
от 100 шт. —
512.02 руб.
1 шт.
на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
от 269 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
47ВµF 40V Aluminum Electrolytic Capacitors Axial, Can 3.72Ohm 4000 Hrs @ 125В°C
Технические параметры
Applications | Automotive |
Capacitance | 47ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 3.72Ohm |
HTSUS | 8532.22.0020 |
Impedance | 2.8 Ohms |
Lifetime @ Temp. | 4000 Hrs @ 125В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 116.7mA @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 118 AHT -> |
Size / Dimension | 0.256"" Dia x 0.709"" L (6.50mm x 18.00mm) |
Tolerance | В±20% |
Voltage - Rated | 40V |
Brand: | Vishay/BC Components |
Capacitance: | 47 uF |
Diameter: | 6.5 mm |
Dissipation Factor DF: | 0.11 |
ESR: | 3.72 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Style: | Straight |
Leakage Current: | 20 uA |
Life: | 4000 Hour |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Part # Aliases: | 222211837479 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | High Temp Electrolytic Capacitors |
Ripple Current: | 89.8 mA |
Series: | 118 AHT |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Axial High Temperature Aluminum Capacitors |
Voltage Rating DC: | 40 VDC |
Техническая документация
Datasheet
pdf, 238 КБ