EEV687M016A9PAA
![EEV687M016A9PAA](https://static.chipdip.ru/lib/537/DOC006537971.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 10 шт. —
170 руб.
от 50 шт. —
137 руб.
от 100 шт. —
108.80 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
EEV Aluminum Electrolytic Capacitors
KEMET EEV Aluminum Electrolytic Capacitors feature a low profile vertical chip and ultra low impedance. They offer an operating temperature of -40 C to +105 C and are available in a surface mountable lead package. These EEV capacitors are ideal for applications such as AV, computer/monitors, communications, and SMPS.
KEMET EEV Aluminum Electrolytic Capacitors feature a low profile vertical chip and ultra low impedance. They offer an operating temperature of -40 C to +105 C and are available in a surface mountable lead package. These EEV capacitors are ideal for applications such as AV, computer/monitors, communications, and SMPS.
Технические параметры
Brand: | KEMET |
Capacitance: | 680 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 16 |
ESR: | 80 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Leakage Current: | 108.8 uA |
Life: | 2000 Hour |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Part # Aliases: | EV687M016A9PAAKPLP |
Product Category: | Aluminum Electrolytic Capacitors-SMD |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 850 mA |
Series: | EEV |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | Surface Mount Aluminum Electrolytic Capacitor |
Voltage Rating DC: | 16 VDC |
Техническая документация
Datasheet
pdf, 723 КБ