MAL212019479E3
![Фото 1/2 MAL212019479E3](https://static.chipdip.ru/lib/039/DOC008039978.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/163/DOC004163391.jpg)
1 230 руб.
от 10 шт. —
950 руб.
от 340 шт. —
554 руб.
1 шт.
на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
от 309 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
47ВµF 100V Aluminum Electrolytic Capacitors Axial, Can 760mOhm 8000 Hrs @ 125В°C
Технические параметры
Applications | Automotive |
Capacitance | 47ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 760mOhm |
HTSUS | 8532.22.0020 |
Impedance | 720 mOhms |
Lifetime @ Temp. | 8000 Hrs @ 125В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | Axial, Can |
Ratings | AEC-Q200 |
Ripple Current @ High Frequency | 760mA @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 120 ATC -> |
Size / Dimension | 0.394"" Dia x 1.181"" L (10.00mm x 30.00mm) |
Tolerance | В±20% |
Voltage - Rated | 100V |
Automotive | Yes |
Capacitance Value | 47uF |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
ESR (Ohm) | 0.76 |
EU RoHS | Compliant |
IL (uA) | 96@1Min|59@5Min |
IR (mA) | 760 |
Lead Diameter (mm) | 0.8 |
Lifetime (h) | 8000 |
Maximum Impedance (Ohm) | 0.72@20°C@10kHz |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Bulk |
Part Status | Active |
Polarity | Polar |
PPAP | Unknown |
Product Diameter (mm) | 10 |
Size (mm) | 10 X 30 |
Termination Style | Axial |
Type | Electrolytic |
Voltage | 100VDC |