EDK227M035A9MAA

EDK227M035A9MAA
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.150 руб.
от 50 шт.116 руб.
от 100 шт.91.17 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005584081
Бренд: Kemet Electronics

Описание

EDK / EXV Aluminum Electrolytic Capacitors Kemet EDK / EXV Aluminum Electrolytic Capacitors are made for high density printed circuit boards. EDK General Purpose Aluminum Electrolytic Capacitors feature a low profile vertical chip with an operating temperature of -40°C to +85°C. Applications for Kemet's EDK Aluminum Electrolytic Capacitors are for coupling, decoupling, by-pass, and filtering. EXV Aluminum Electrolytic Capacitors feature a low profile vertical chip and ultra-low impedance, with an operating temperature of -40°C to +105°C. Applications for Kemet's EXV Aluminum Electrolytic Capacitors are for AV, computer/monitor, communications, and SMPS.

Технические параметры

Brand: KEMET
Dissipation Factor DF: 14
Factory Pack Quantity: 500
Leakage Current: 77 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Part # Aliases: DK227M035A9MAAKPLP
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 310 mA
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Surface Mount Low Profile Vertical Chip

Техническая документация

Datasheet
pdf, 819 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»