09651627812

09651627812
Изображения служат только для ознакомления,
см. техническую документацию
143 шт., срок 6-8 недель
1 510 руб.
от 10 шт.1 220 руб.
от 25 шт.1 120 руб.
от 50 шт.1 016.63 руб.
1 шт. на сумму 1 510 руб.
Плати частями
от 379 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8005585789
Бренд: Harting

Описание

Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.

Технические параметры

Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
Insert Arrangement: E09
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug
Boardlocks With Boardlocks
Brand HARTING
Contact Gender Pin(Male)
Contact Material Copper Alloy
Current Rating 6 A
Factory Pack Quantity 100
Filtered Not Filtered
Gender Pin
Insert Arrangement E09
Manufacturer HARTING
Mounting Angle Right
Mounting Style Flange
Number of Positions 9 Position
Number of Rows 2 Row
Operating Temperature Range -55 C to+125 C
Packaging Tray
Part # Aliases 09 09-65-162-7812 162 65 7812 9651627812
Pitch 2.54 mm
Product Category D-Sub Standard Connectors
RoHS Details
Shell Material Steel
Shell Size 1(E)
Termination Style Through Hole
Type Plug

Техническая документация

Datasheet
pdf, 128 КБ
Чертеж
pdf, 58 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.