131-6701-346
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95 шт., срок 6-8 недель
3 330 руб.
от 10 шт. —
2 780 руб.
от 25 шт. —
2 500 руб.
от 50 шт. —
2 393.51 руб.
1 шт.
на сумму 3 330 руб.
Плати частями
от 834 руб. × 4 платежа
от 834 руб. × 4 платежа
Альтернативные предложения1
Описание
SMB Connectors
Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.
Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.
Технические параметры
Brand: | Johnson/Cinch Connectivity Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 10 GHz |
Mounting Style: | Bulkhead |
Orientation: | Right Angle |
Packaging: | Bag |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | SMC |
Series: | SMC |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Техническая документация
Datasheet 131-6701-346
pdf, 725 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем