D1213A-04S-7

Фото 1/3 D1213A-04S-7
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
2 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005590489
Бренд: DIODES INC.

Описание

Circuit Protection\TVS - Diodes
10V (Typ) Clamp 1A (8/20Вµs) Ipp Tvs Diode Surface Mount SOT-363

Технические параметры

Applications Automotive
Base Product Number D1213A-04 ->
Current - Peak Pulse (10/1000Вµs) 1A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 6-TSSOP, SC-88, SOT-363
Power Line Protection Yes
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package SOT-363
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V (Typ)
Voltage - Reverse Standoff (Typ) 3.3V
Diode Configuration Complex Array
Maximum Operating Temperature +150 °C
ESD protection Yes
Number of Elements per Chip 4
Length 2.2mm
Maximum Clamping Voltage 17V
Minimum Breakdown Voltage 6V
Brand DiodesZetex
Maximum Peak Pulse Current 5A
Package Type SOT-363 (SC-88)
Minimum Operating Temperature -55 °C
Width 1.35mm
Test Current 1mA
Maximum Reverse Stand-off Voltage 3.3V
Maximum Reverse Leakage Current 1µA
Height 1mm
Pin Count 6
Dimensions 2.2 x 1.35 x 1mm
Direction Type Uni-Directional
Brand: Diodes Incorporated
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 1.2 pF
Clamping Voltage: 10 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Package / Case: SOT-363-6
Pd - Power Dissipation: 200 mW
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: D1213A
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Vf - Forward Voltage: 800 mV
Working Voltage: 3.3 V
Вес, г 10

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 116 КБ
Datasheet D1213A-04S-7
pdf, 524 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов