F339X134748MIP2T0

F339X134748MIP2T0
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.280 руб.
от 40 шт.247 руб.
от 300 шт.171.55 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005591558

Описание

Film Safety Capacitors
Vishay Film Safety Capacitors include F1772S X2 Interference Suppression Capacitor for Harsh Environments and 339X1 Interference Suppression Film Capacitors. Vishay F1772S X2 is a high stability-grade film capacitor that reduces electromagnetic interference and is intended for high temperature / high humidity environments. Vishay F339X1 Interference Suppression Film Capacitors feature a rated voltage of 330V AC or 480V AC. The 330V AC film capacitors have a capacitance range of 0.0002µF to 2.2µF while the 480V AC devices have a capacitance range of 0.001µF to 1µF.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Capacitance: 0.047 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 300
Lead Spacing: 22.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Tray
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X1
Series: F339X1 480V
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 480 VAC
Voltage Rating DC: 1 kVDC

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»