09692815422
![09692815422](https://static.chipdip.ru/lib/096/DOC031096269.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
127 шт., срок 6-8 недель
1 230 руб.
от 10 шт. —
1 000 руб.
от 25 шт. —
910 руб.
от 50 шт. —
888.42 руб.
1 шт.
на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
от 309 руб. × 4 платежа
Альтернативные предложения1
Описание
High Current/Voltage D-Sub Connectors
HARTING's High Current and High Voltage offering is included in the "Mixed D-Sub" range, so the high current connectors are designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts. Fully shielded, the high current versions reduce EMI/RFI leakage. The High Current and High Voltage Connectors provide nearly 20 different contact arrangements offering versatile options for mixing power, coaxial, high voltage, signal and even pneumatic contacts in one connector.
HARTING's High Current and High Voltage offering is included in the "Mixed D-Sub" range, so the high current connectors are designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts. Fully shielded, the high current versions reduce EMI/RFI leakage. The High Current and High Voltage Connectors provide nearly 20 different contact arrangements offering versatile options for mixing power, coaxial, high voltage, signal and even pneumatic contacts in one connector.
Технические параметры
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Contact Type: | Power Contacts |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | HARTING |
Product Category: | D-Sub Contacts |
Product Type: | D-Sub Contacts |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder |
Wire Gauge: | 12 AWG to 10 AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.