ESC108M035AL4AA

Фото 1/2 ESC108M035AL4AA
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.150 руб.
от 50 шт.115 руб.
от 200 шт.87.68 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005592363
Бренд: Kemet Electronics

Описание

Capacitors\Aluminum Electrolytic Capacitors
1000ВµF 35V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 3000 Hrs @ 105В°C

Технические параметры

Applications General Purpose
Capacitance 1000ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 29mOhm @ 100kHz
Height - Seated (Max) 1.063"" (27.00mm)
HTSUS 8532.22.0020
Impedance 29 mOhms
Lead Spacing 0.197"" (5.00mm)
Lifetime @ Temp. 3000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can
Polarization Polar
REACH Status REACH Unaffected
Ripple Current @ High Frequency 1.7A @ 100kHz
Ripple Current @ Low Frequency 1.53A @ 120Hz
RoHS Status ROHS3 Compliant
Series ESC ->
Size / Dimension 0.512"" Dia (13.00mm)
Tolerance В±20%
Voltage - Rated 35V
Brand: KEMET
Capacitance: 1000 uF
Diameter: 13 mm
Dissipation Factor DF: 12%
ESR: 29 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1600
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 350 uA
Life: 3000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: SC108M035AL4AAKPLP
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 1700 mA
Series: ESC
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Single Ended Aluminium Electrolytic Capacitor
Voltage Rating DC: 35 VDC

Техническая документация

Datasheet
pdf, 4793 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»