09062152891
![09062152891](https://static.chipdip.ru/lib/286/DOC029286257.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 6-8 недель
4 560 руб.
1 шт.
на сумму 4 560 руб.
Плати частями
от 1 140 руб. × 4 платежа
от 1 140 руб. × 4 платежа
Описание
DIN 41612 Connectors
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 15 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 10.16 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Rows Loaded: | z+d |
Series: | DIN-Power H15 |
Subcategory: | Backplane Connectors |
Tail Length: | 7 mm |
Termination Style: | Solder Pin |
Tradename: | DIN-Power |
Type: | Type H |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.