MAL202138159E3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 10 шт. —
390 руб.
от 50 шт. —
330 руб.
от 100 шт. —
270.04 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
15ВµF 63V Aluminum Electrolytic Capacitors Axial, Can 8.5Ohm 2500 Hrs @ 85В°C
Технические параметры
Applications | General Purpose |
Capacitance | 15ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 8.5Ohm |
HTSUS | 8532.22.0020 |
Impedance | 3.7 Ohms |
Lifetime @ Temp. | 2500 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 77mA @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 021 ASM -> |
Size / Dimension | 0.177"" Dia x 0.394"" L (4.50mm x 10.00mm) |
Tolerance | В±20% |
Voltage - Rated | 63V |
Brand: | Vishay/BC Components |
Capacitance: | 15 uF |
Diameter: | 4.5 mm |
ESR: | 8.5 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 222202138159 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 55 mA |
Series: | 021 ASM |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Aluminum Capacitors Axial Standard Miniature |
Voltage Rating DC: | 63 VDC |
Техническая документация
Datasheet
pdf, 209 КБ