MAL202116682E3
![Фото 1/3 MAL202116682E3](https://static.chipdip.ru/lib/042/DOC008042193.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/803/DOC004803757.jpg)
![](https://static.chipdip.ru/lib/523/DOC006523355.jpg)
1 670 руб.
от 10 шт. —
1 410 руб.
от 100 шт. —
992 руб.
1 шт.
на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
от 419 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
6800ВµF 25V Aluminum Electrolytic Capacitors Axial, Can 64mOhm 8000 Hrs @ 85В°C
Технические параметры
Applications | General Purpose |
Capacitance | 6800ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 64mOhm |
HTSUS | 8532.22.0040 |
Impedance | 35 mOhms |
Lifetime @ Temp. | 8000 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 2.691A @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 021 ASM -> |
Size / Dimension | 0.827"" Dia x 1.496"" L (21.00mm x 38.00mm) |
Tolerance | В±20% |
Voltage - Rated | 25V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.22.00.40 |
Mounting | Through Hole |
Type | Electrolytic |
Capacitance Value | 6800uF |
Voltage | 25VDC |
ESR (Ohm) | 0.064 |
Equivalent Series Resistance Type | Standard |
Maximum Impedance (Ohm) | 0.035@20°C@10kHz |
IR (mA) | 2070 |
IL (uA) | 344@5Min |
Lifetime (h) | 8000 |
Polarity | Polar |
Special Features | Polarized|Axial Leads|High CV |
Termination Style | Axial |
Number of Terminals | 2 |
Size (mm) | 21 X 38 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Diameter (mm) | 21 |
Product Length (mm) | 38 |
Product Weight (g) | 24 |
Lead Diameter (mm) | 0.8 |
Brand: | Vishay/BC Components |
Capacitance: | 6800 uF |
Diameter: | 21 mm |
ESR: | 64 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Part # Aliases: | 222202116682 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 2.07 A |
Series: | 021 ASM |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Aluminum Capacitors Axial Standard Miniature |
Voltage Rating DC: | 25 VDC |