147-0701-261

147-0701-261
Изображения служат только для ознакомления,
см. техническую документацию
91 шт., срок 6-8 недель
7 260 руб.
от 10 шт.5 590 руб.
от 25 шт.5 350 руб.
от 50 шт.4 811.42 руб.
1 шт. на сумму 7 260 руб.
Плати частями
от 1 815 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005600950
Бренд: Cinch

Описание

RF mmWave Connectors
Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Edge Mount
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency: 50 GHz
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 50 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Edge Launch
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: 2.4 mm
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 150 V

Техническая документация

Datasheet
pdf, 47 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.