MAL202190518E3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
от 10 шт. —
760 руб.
от 50 шт. —
639 руб.
от 100 шт. —
513.61 руб.
1 шт.
на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
от 269 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
1000ВµF 16V Aluminum Electrolytic Capacitors Axial, Can 260mOhm 2500 Hrs @ 85В°C
Технические параметры
Applications | General Purpose |
Capacitance | 1000ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 260mOhm |
HTSUS | 8532.22.0020 |
Impedance | 180 mOhms |
Lifetime @ Temp. | 2500 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 792mA @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 021 ASM -> |
Size / Dimension | 0.394"" Dia x 0.984"" L (10.00mm x 25.00mm) |
Tolerance | В±20% |
Voltage - Rated | 16V |
Brand: | Vishay/BC Components |
Capacitance: | 1000 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.16 |
ESR: | 260 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Style: | Straight |
Leakage Current: | 36 uA |
Life: | 1000 Hour |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 2222-021-90518 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 660 mA |
Series: | 021 ASM |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Axial Miniature Aluminum Capacitor |
Voltage Rating DC: | 16 VDC |
Техническая документация
Datasheet
pdf, 209 КБ