MAL202190532E3
![Фото 1/2 MAL202190532E3](https://static.chipdip.ru/lib/042/DOC008042193.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/523/DOC006523355.jpg)
1 070 руб.
от 10 шт. —
760 руб.
от 50 шт. —
639 руб.
от 100 шт. —
513.61 руб.
1 шт.
на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
от 269 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
100ВµF 100V Aluminum Electrolytic Capacitors Axial, Can 1.3Ohm 2500 Hrs @ 85В°C
Технические параметры
Applications | General Purpose |
Capacitance | 100ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 1.3Ohm |
HTSUS | 8532.22.0020 |
Impedance | 900 mOhms |
Lifetime @ Temp. | 2500 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 420mA @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 021 ASM -> |
Size / Dimension | 0.394"" Dia x 0.984"" L (10.00mm x 25.00mm) |
Tolerance | В±20% |
Voltage - Rated | 100V |
Automotive | Unknown |
Capacitance Value | 100uF |
Construction | Aluminum Cylindrical Can |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Standard |
ESR (Ohm) | 1.3 |
EU RoHS | Compliant |
IL (uA) | 24 5Min |
IR (mA) | 300 |
Lead Diameter (mm) | 0.8 |
Lifetime (h) | 2500 |
Maximum Impedance (Ohm) | 0.9 20 C 10kHz |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Ammo |
Part Status | Active |
Polarity | Polar |
PPAP | Unknown |
Product Diameter (mm) | 10 |
Size (mm) | 10 X 25 |
Special Features | Axial Leads|High CV|Polarized |
Termination Style | Axial |
Type | Electrolytic |
Voltage | 100VDC |
Brand: | Vishay/BC Components |
Capacitance: | 100 uF |
Diameter: | 10 mm |
ESR: | 1.3 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Ammo Pack |
Part # Aliases: | 222202190532 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 300 mA |
Series: | 021 ASM |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Aluminum Capacitors Axial Standard Miniature |
Voltage Rating DC: | 100 VDC |