SMBJ160CA

Фото 1/2 SMBJ160CA
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.82 руб.
от 100 шт.45 руб.
от 500 шт.39.05 руб.
2 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005606155
Бренд: Bourns

Описание

Circuit Protection\TVS - Diodes
259V Clamp 2.3A Ipp Tvs Диод для поверхностного монтажа, SMB (DO-214AA)

Технические параметры

Applications General Purpose
Base Product Number SMBJ16 ->
Bidirectional Channels 1
California Prop 65 Warning Information
Current - Peak Pulse (10/1000Вµs) 2.3A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AA, SMB
Power - Peak Pulse 600W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SMBJ ->
Supplier Device Package SMB (DO-214AA)
Type Zener
Voltage - Breakdown (Min) 178V
Voltage - Clamping (Max) @ Ipp 259V
Voltage - Reverse Standoff (Typ) 160V
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Configuration Single
Direction Type Bi-Directional
Number of Elements per Chip 1
Minimum Breakdown Voltage (V) 178
Maximum Clamping Voltage (V) 259
Maximum Reverse Stand-Off Voltage (V) 160
Maximum Forward Voltage (V) 5
Peak Forward Surge Current (A) 100
Maximum Peak Pulse Current (A) 2.3
Maximum Reverse Leakage Current (uA) 1
Test Current (mA) 1
Peak Pulse Power Dissipation (W) 600
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Operating Junction Temperature (°C) -55 to 150
Pin Count 2
Supplier Package SMB
Standard Package Name DO-214-AA
Mounting Surface Mount
Package Height 2.2(Max)
Package Length 4.57(Max)
Package Width 3.94(Max)
PCB changed 2
Lead Shape J-Lead
Clamping Voltage 259(V)
Leakage Current (Max) 0.001(uA)
Number of Elements 1
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Package Type SMB
Peak Pulse Current 2.3(A)
Peak Pulse Power Dissipation 600(W)
Polarity Bi-Directional
Rad Hardened No
Reverse Breakdown Voltage 178(V)
Reverse Stand-off Voltage 160(V)
Test Current (It) 1(mA)
Вес, г 1

Техническая документация

Datasheet
pdf, 514 КБ
Datasheet
pdf, 140 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов