09691825821
![09691825821](https://static.chipdip.ru/lib/095/DOC031095577.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 шт., срок 6-8 недель
1 710 руб.
от 10 шт. —
1 500 руб.
от 25 шт. —
1 370 руб.
от 50 шт. —
1 246.94 руб.
1 шт.
на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
от 429 руб. × 4 платежа
Альтернативные предложения1
Описание
High Current/Voltage D-Sub Connectors
HARTING's High Current and High Voltage offering is included in the "Mixed D-Sub" range, so the high current connectors are designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts. Fully shielded, the high current versions reduce EMI/RFI leakage. The High Current and High Voltage Connectors provide nearly 20 different contact arrangements offering versatile options for mixing power, coaxial, high voltage, signal and even pneumatic contacts in one connector.
HARTING's High Current and High Voltage offering is included in the "Mixed D-Sub" range, so the high current connectors are designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts. Fully shielded, the high current versions reduce EMI/RFI leakage. The High Current and High Voltage Connectors provide nearly 20 different contact arrangements offering versatile options for mixing power, coaxial, high voltage, signal and even pneumatic contacts in one connector.
Технические параметры
Brand: | HARTING |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Manufacturer: | HARTING |
Packaging: | Tray |
Part # Aliases: | 09-69-182-5821 09 69 182 5821 9691825821 |
Product Category: | D-Sub Mixed Contact Connectors |
Product Type: | Mixed Contact D-Sub Connectors |
Subcategory: | D-Sub Connectors |
Termination Style: | Crimp |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.