142-0701-631

142-0701-631
Изображения служат только для ознакомления,
см. техническую документацию
1053 шт., срок 6-8 недель
1 850 руб.
от 10 шт.1 570 руб.
от 25 шт.1 490 руб.
от 50 шт.1 353.19 руб.
1 шт. на сумму 1 850 руб.
Плати частями
от 464 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005612185
Бренд: Cinch

Описание

5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Finish: Gold
Body Style: Flange
Brand: Johnson/Cinch Connectivity Solutions
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Flange Mount
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 2.495

Техническая документация

Datasheet 142-0701-631
pdf, 434 КБ
Чертеж
pdf, 435 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.