4527C

Фото 1/2 4527C
Изображения служат только для ознакомления,
см. техническую документацию
14905 шт., срок 6-8 недель
99 руб.
Мин. кол-во для заказа 2 шт.
от 25 шт.74 руб.
от 100 шт.68 руб.
от 250 шт.61.91 руб.
Добавить в корзину 2 шт. на сумму 198 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005613339

Описание

Circuit Protection\Accessories
Auto Blade Fuse Clips and Holders
Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.

Технические параметры

Accessory Type Cap (Cover)
ECCN EAR99
Environmental Information http://www.keyelco.com/userAssets/file/RoHS_Statem
For Use With/Related Products Fuseholder; 4527
HTSUS 8538.90.8180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Body Material: Nylon
Brand: Keystone Electronics
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Fuses, 5 mm x 20 mm
Fuse Size / Group: 5 mm
Manufacturer: Keystone Electronics
Mounting Style: Press Fit
Packaging: Bulk
Product Category: Fuse Holder Accessories
Product Type: Fuse Accessories
Product: Covers
Subcategory: Fuses
Termination Style: Quick Connect
Product Range -; Accessory Type
Вес, г 0.63

Техническая документация

Datasheet
pdf, 251 КБ
Datasheet 4527C
pdf, 199 КБ
Документация
pdf, 1352 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.