MAL211817222E3
![Фото 1/2 MAL211817222E3](https://static.chipdip.ru/lib/042/DOC008042766.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/545/DOC006545630.jpg)
2 990 руб.
от 10 шт. —
2 430 руб.
от 100 шт. —
1 650 руб.
1 шт.
на сумму 2 990 руб.
Плати частями
от 749 руб. × 4 платежа
от 749 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
2200ВµF 40V Aluminum Electrolytic Capacitors Axial, Can 105mOhm 8000 Hrs @ 125В°C
Технические параметры
Applications | Automotive |
Capacitance | 2200ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 105mOhm |
HTSUS | 8532.22.0040 |
Impedance | 100 mOhms |
Lifetime @ Temp. | 8000 Hrs @ 125В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 2.002A @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 118 AHT -> |
Size / Dimension | 0.827"" Dia x 1.496"" L (21.00mm x 38.00mm) |
Tolerance | В±20% |
Voltage - Rated | 40V |
Brand: | Vishay/BC Components |
Capacitance: | 2200 uF |
Diameter: | 21 mm |
Dissipation Factor DF: | 0.15 |
ESR: | 105 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Lead Style: | Straight |
Leakage Current: | 532 uA |
Life: | 8000 Hour |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Part # Aliases: | 222211817222 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | High Temp Electrolytic Capacitors |
Ripple Current: | 1.54 A |
Series: | 118 AHT |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Axial High Temperature Aluminum Capacitors |
Voltage Rating DC: | 40 VDC |
Вес, г | 21 |
Техническая документация
Datasheet
pdf, 238 КБ