C317C471J5G5TA

C317C471J5G5TA
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.120 руб.
от 50 шт.87 руб.
от 100 шт.70.14 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005617023
Бренд: Kemet Electronics

Описание

Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Brand: KEMET
Capacitance - nF: 0.47 nF
Case Style: Conformally Coated
Class: Class 1
Dielectric: C0G(NP0)
Dissipation Factor DF: 0.1%
Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 5.08 mm
Lead Style: Outside Bend
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: C0G(NP0)
Termination Style: Radial
Type: Goldmax C0G Dielectric Commercial Grade MLCCs
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»