MAL203038228E3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 10 шт. —
230 руб.
от 50 шт. —
201 руб.
от 100 шт. —
159.06 руб.
1 шт.
на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
2.2ВµF 63V Aluminum Electrolytic Capacitors Axial, Can 65.2Ohm @ 100Hz 3000 Hrs @ 85В°C
Технические параметры
Applications | General Purpose |
Capacitance | 2.2ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 65.2Ohm @ 100Hz |
HTSUS | 8532.22.0020 |
Impedance | 25 Ohms |
Lifetime @ Temp. | 3000 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ Low Frequency | 25mA @ 100Hz |
RoHS Status | ROHS3 Compliant |
Series | 030 AS -> |
Size / Dimension | 0.177"" Dia x 0.394"" L (4.50mm x 10.00mm) |
Tolerance | -10%, +50% |
Voltage - Rated | 63V |
Brand: | Vishay/BC Components |
Capacitance - nF: | 2200 nF |
Capacitance: | 2.2 uF |
Diameter: | 4.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Life: | 3000 Hour |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Series: | 030 AS |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | -10%, +50% |
Voltage Rating DC: | 63 VDC |
Diameter | 4.5mm |
Equivalent Series Resistance | 65.2Ω |
Leakage Current | 5.3 μA, 7 μA |
Lifetime | 3000h |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Ripple Current | 25mA |
Technology | Aluminium Electrolytic |