MAL202134471E3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
от 10 шт. —
500 руб.
от 50 шт. —
427 руб.
от 100 шт. —
353.51 руб.
1 шт.
на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
470ВµF 10V Aluminum Electrolytic Capacitors Axial, Can 680mOhm 2500 Hrs @ 85В°C
Технические параметры
Applications | General Purpose |
Capacitance | 470ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 680mOhm |
HTSUS | 8532.22.0020 |
Impedance | 430 mOhms |
Lifetime @ Temp. | 2500 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 372mA @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 021 ASM -> |
Size / Dimension | 0.256"" Dia x 0.709"" L (6.50mm x 18.00mm) |
Tolerance | В±20% |
Voltage - Rated | 10V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.22.00.20 |
Mounting | Through Hole |
Type | Electrolytic |
Capacitance Value | 470uF |
Voltage | 10VDC |
ESR (Ohm) | 0.68 |
Equivalent Series Resistance Type | Standard |
Maximum Impedance (Ohm) | 0.43@20°C@10kHz |
IR (mA) | 310 |
IL (uA) | 13@5Min |
Lifetime (h) | 2500 |
Polarity | Polar |
Special Features | Polarized|Axial Leads|High CV |
Termination Style | Axial |
Number of Terminals | 2 |
Size (mm) | 6.5 X 18 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Ammo |
Product Diameter (mm) | 6.5 |
Product Length (mm) | 18 |
Product Weight (g) | 1.3 |
Lead Diameter (mm) | 0.8 |
Brand: | Vishay/BC Components |
Capacitance: | 470 uF |
Diameter: | 6.5 mm |
ESR: | 680 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 222202134471 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 310 mA |
Series: | 021 ASM |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Aluminum Capacitors Axial Standard Miniature |
Voltage Rating DC: | 10 VDC |