BFC237075224
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 10 шт. —
190 руб.
от 50 шт. —
165 руб.
от 100 шт. —
129.85 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Capacitors\Film Capacitors
0.22ВµF Film Capacitor 40V 63V Polyester, Metallized Radial
Технические параметры
Applications | Automotive |
Capacitance | 0.22ВµF |
Dielectric Material | Polyester, Metallized |
ECCN | EAR99 |
Features | Long Life |
Height - Seated (Max) | 0.315"" (8.00mm) |
HTSUS | 8532.25.0010 |
Lead Spacing | 0.200"" (5.08mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 100В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Radial |
Ratings | AEC-Q200 |
RoHS Status | ROHS3 Compliant |
Series | MKT370 -> |
Size / Dimension | 0.283"" L x 0.138"" W (7.20mm x 3.50mm) |
Termination | PC Pins |
Tolerance | В±10% |
Voltage Rating - AC | 40V |
Voltage Rating - DC | 63V |
Brand: | Vishay/BC Components |
Capacitance - nF: | 220 nF |
Capacitance - pF: | 220000 pF |
Capacitance: | 0.22 uF |
Dielectric: | Polyester |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 5.08 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Packaging: | Ammo Pack |
Part # Aliases: | 222237075224 |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | General Film Capacitors |
Series: | MKT370 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | Metallized Polyester Film Capacitors |
Voltage Rating AC: | 40 VAC |
Voltage Rating DC: | 63 VDC |
Leads dimensions | L 5mm |
Manufacturer | VISHAY |
Mounting | THT |
Terminal pitch | 5mm |
Type of capacitor | polyester |
Техническая документация
Datasheet
pdf, 207 КБ