MAL204316479E3
![MAL204316479E3](https://static.chipdip.ru/lib/229/DOC043229336.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 340 руб.
1 шт.
на сумму 1 340 руб.
Плати частями
от 335 руб. × 4 платежа
от 335 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
47ВµF 400V Aluminum Electrolytic Capacitors Axial, Can 1.7Ohm @ 100Hz 15000 Hrs @ 85В°C
Технические параметры
Applications | General Purpose |
Capacitance | 47ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 1.7Ohm @ 100Hz |
HTSUS | 8532.22.0020 |
Impedance | 1.1 Ohms |
Lifetime @ Temp. | 15000 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ Low Frequency | 450mA @ 100Hz |
RoHS Status | ROHS3 Compliant |
Series | 043 ASH -> |
Size / Dimension | 0.709"" Dia x 1.496"" L (18.00mm x 38.00mm) |
Tolerance | -10%, +50% |
Voltage - Rated | 400V |
Brand: | Vishay/BC Components |
Factory Pack Quantity: | 125 |
Life: | 5000 Hour |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Subcategory: | Capacitors |
Termination Style: | Axial |