MAL211818331E3
![Фото 1/2 MAL211818331E3](https://static.chipdip.ru/lib/042/DOC008042766.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/439/DOC030439389.jpg)
1 750 руб.
от 10 шт. —
1 340 руб.
от 200 шт. —
843 руб.
1 шт.
на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
от 439 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
330ВµF 63V Aluminum Electrolytic Capacitors Axial, Can 630mOhm 8000 Hrs @ 125В°C
Технические параметры
Applications | Automotive |
Capacitance | 330ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 630mOhm |
HTSUS | 8532.22.0020 |
Impedance | 560 mOhms |
Lifetime @ Temp. | 8000 Hrs @ 125В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 949mA @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 118 AHT -> |
Size / Dimension | 0.591"" Dia x 1.181"" L (15.00mm x 30.00mm) |
Tolerance | В±20% |
Voltage - Rated | 63V |
Brand: | Vishay/BC Components |
Capacitance: | 330 uF |
Diameter: | 15 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Part # Aliases: | 222211818331 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | High Temp Electrolytic Capacitors |
Series: | 118 AHT |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Axial High Temperature Aluminum Capacitors |
Voltage Rating DC: | 63 VDC |
Техническая документация
Datasheet
pdf, 238 КБ