ELG108M200AS4AA
![ELG108M200AS4AA](https://static.chipdip.ru/lib/731/DOC043731896.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 150 руб.
от 10 шт. —
880 руб.
от 50 шт. —
770 руб.
от 200 шт. —
650.25 руб.
1 шт.
на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
от 289 руб. × 4 платежа
Описание
DC-DC Converters YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.
Технические параметры
Brand: | KEMET |
Dissipation Factor DF: | 15% |
ESR: | 90 mOhms |
Factory Pack Quantity: | 200 |
Lead Spacing: | 10 mm |
Leakage Current: | 3 mA |
Life: | 2000 Hour |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | LG108M200AS4AAKPLP LG108M200AS4AAKPLP LG108M200AS4AA |
Product Category: | Aluminum Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 2.3 A |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Test Frequency: | 120 Hz |
Техническая документация
Datasheet
pdf, 819 КБ