09670370571
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 6-8 недель
2 210 руб.
от 10 шт. —
1 880 руб.
от 30 шт. —
1 660 руб.
1 шт.
на сумму 2 210 руб.
Плати частями
от 554 руб. × 4 платежа
от 554 руб. × 4 платежа
Альтернативные предложения1
Описание
Backshell D-Sub Connectors
HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.
HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.
Технические параметры
Brand: | HARTING |
Cable Entry Angle: | Side Entry |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Hardware: | Flat Head Screws |
Manufacturer: | HARTING |
Number of Cable Entries: | 1 Entry |
Number of Positions: | 37 Position |
Packaging: | Bulk |
Product Category: | D-Sub Backshells |
Product Type: | D-Sub Backshells |
Shell Material: | Thermoplastic(TP) |
Shell Size: | 4(C) |
Subcategory: | D-Sub Connectors |
Type: | Two Piece Backshell |
Body Orientation | Right Angle |
Colour | Grey |
D-Sub Shell Size | C |
Housing Material | Polymer |
Number of Contacts | 37 |
Series | D-sub |
Strain Relief | Yes |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.