HS100E6 3R3 F M193, Wirewound Resistors - Chassis Mount 100W 3.3 ohm 1% Alum Housed
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 5-7 недель
3 460 руб.
от 10 шт. —
2 900 руб.
1 шт.
на сумму 3 460 руб.
Плати частями
от 865 руб. × 4 платежа
от 865 руб. × 4 платежа
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
HSE3 & HSE6 Threaded Aluminum Housed ResistorsArcol HSE3 and HSE6 Threaded Aluminum Housed Resistors feature an M3 (HSE3) terminal on the 25W and 50W resistors and an M6 (HSE6) terminal in the 75W to 150W range. The resistors provide high power to volume, are wound to maximize high pulse capability, and come standard with a fixing kit. Arcol HSE3 and HSE6 Threaded Aluminum Housed Resistors also offer a 10.000MΩ minimum insulation resistance.
Технические параметры
Brand: | ARCOL/Ohmite |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Features: | Aluminium Housed Resistors |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +200 C |
Mounting Style: | Chassis Mount |
Packaging: | Bulk |
Power Rating: | 100 W |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Aluminum Housed Resistors |
Resistance: | 3.3 Ohms |
Series: | HS-E |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | Solder Lug |
Tolerance: | 1% |
Voltage Rating: | 1.9 kV |
Вес, г | 98 |
Техническая документация
Datasheet
pdf, 318 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.