APTL3216QBC/D-01, Standard LEDs - SMD 3216 Blue SMD LED 465nm Reverse Mount
![Фото 1/2 APTL3216QBC/D-01, Standard LEDs - SMD 3216 Blue SMD LED 465nm Reverse Mount](https://static.chipdip.ru/lib/227/DOC027227159.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/800/DOC044800763.jpg)
4457 шт., срок 4-7 недель
160 руб.
от 10 шт. —
98 руб.
от 100 шт. —
54 руб.
от 1000 шт. —
39.41 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
HELI-R SMD LEDsKingbright HELI-R SMD LEDs feature energy efficient reverse mount LEDs for single color, bi-color, RGB, and IR options. These LEDs offer energy efficiency, low-cost illumination, and high brightness. The HELI-R LEDs are based on chips made from AlGaInP. These LEDs must be electrically grounded and it is recommended to use anti-electrostatic gloves or wrist band while handling. The HELI-R LEDs can be damaged by electrostatic discharge and power surge. These LEDs are ideal for use in backlight, status indicator, smart applications, and healthcare applications.
Технические параметры
Длина волны,нм | 465 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Illumination Color: | Blue | |
Manufacturer: | Kingbright | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Blue LEDs | |
Subcategory: | LEDs | |
Wavelength/Color Temperature: | 465 nm | |
Color | Blue | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 1.20mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 1.10mm Dia | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 250mcd | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 1206 (3216 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Supplier Device Package | 1206 | |
Viewing Angle | 80В° | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Wavelength - Dominant | 465nm | |
Wavelength - Peak | 460nm | |
Factory Pack Quantity | 2000 | |
Illumination Color | Blue | |
Moisture Sensitive | Yes | |
Mounting Style | SMD/SMT | |
Packaging | Reel | |
Product | Blue LEDs | |
Wavelength-Color Temperature | 465 nm | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.