AP2114H-3.3TRG1, LDO Voltage Regulators 1.5MHz CMOS LDO 2.5V to 5V 600mV

Фото 1/3 AP2114H-3.3TRG1, LDO Voltage Regulators 1.5MHz CMOS LDO 2.5V to 5V 600mV
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.86 руб.
от 100 шт.46 руб.
от 1000 шт.30.46 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005626954
Артикул: AP2114H-3.3TRG1
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 750 mV
Dropout Voltage: 450 mV
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.02%/V
Load Regulation: 0.2%/A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-223-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 65 uA
Series: AP2114
Subcategory: PMIC-Power Management ICs
Type: Low Noise CMOS LDO Regulator With Enable
Voltage Regulation Accuracy: 1.5%
Accuracy ±1.5%
Line Regulation 0.1%/V
Load Regulation 1%/A
Maximum Input Voltage 6 V
Maximum Operating Temperature +85 °C
Maximum Output Current 1A
Minimum Input Voltage 2.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 3.3 V
Package Type SOT-223
Pin Count 3+Tab
Polarity Positive
Quiescent Current 90µA
Regulator Type Low Dropout Voltage
Width 3.7mm
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем