SBR40U300CTB, Schottky Diodes & Rectifiers 40A 300 ULTRA-LOW VF
![Фото 1/4 SBR40U300CTB, Schottky Diodes & Rectifiers 40A 300 ULTRA-LOW VF](https://static.chipdip.ru/lib/298/DOC013298816.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/220/DOC004220633.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763328.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763336.jpg)
660 руб.
от 10 шт. —
390 руб.
от 100 шт. —
314 руб.
от 500 шт. —
234.82 руб.
1 шт.
на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SBR® Super Barrier RectifiersDiodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Dual Anode Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 40 A |
Ifsm - Forward Surge Current: | 200 A |
Ir - Reverse Current: | 100 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | TO-263-3 |
Packaging: | Tube |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SBR40U300 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Switching Diode |
Vf - Forward Voltage: | 920 mV |
Vrrm - Repetitive Reverse Voltage: | 300 V |
Automotive | No |
Configuration | Dual Common Cathode |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 40 |
Maximum DC Reverse Voltage (V) | 300 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.92@20A |
Peak Non-Repetitive Surge Current (A) | 200 |
Peak Reverse Current (uA) | 100 |
Peak Reverse Recovery Time (ns) | 50 |
Peak Reverse Repetitive Voltage (V) | 300 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Tab | Tab |
Type | Switching Diode |
Diode Configuration | Common Cathode |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 40A |
Maximum Forward Voltage Drop | 920mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | D2PAK(TO-263) |
Peak Non-Repetitive Forward Surge Current | 200A |
Peak Reverse Recovery Time | 50ns |
Peak Reverse Repetitive Voltage | 300V |
Rectifier Type | Schottky Rectifier |
Вес, г | 9 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 73 КБ
Datasheet SBR40U300CTB
pdf, 80 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов