MX-W5DS, Soldering & Desoldering Stations WORKSTAND FOR METCAL MX-DS1

MX-W5DS, Soldering & Desoldering Stations WORKSTAND FOR METCAL MX-DS1
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 900 руб.
Добавить в корзину 1 шт. на сумму 27 900 руб.
Плати частями
от 6 975 руб. × 4 платежа
Номенклатурный номер: 8005629230
Артикул: MX-W5DS
Бренд: METCAL

Описание

Tools & Supplies\Soldering\Soldering & Desoldering Stations
MX-5000 Series Rework / Solder Systems

Metcal MX-5000 Series Soldering, Desoldering, and Rework Systems replace the MX-500 Series, enabling increased productivity and process control for a wide range of applications. Offering double the power of its MX-500 predecessor, Metcal MX-5000 Series Soldering, Desoldering, and Rework System's time-to-recovery increases production rates and throughput seamlessly. Other MX-5000 features and benefits include increased output power, added process feedback, and improved application flexibility with four ergonomically designed hand-pieces. Representing the next generation of the trusted Metcal Soldering Systems, the MX-5000 provides the Metcal Advanced™ Hand-piece offering a cooler, lighter weight, and more comfortable feel for users, in addition to the Metcal UltraFine™ Hand-piece featuring extremely fine diameter cartridges in a slim profiled handle. SmartHeat® Technology in every MX-5000 System ensures that soldering and rework are always performed at safe, controlled temperatures.

Технические параметры

Brand: Metcal
Description/Function: Workstand upgrade kit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Metcal
Maximum Temperature: +55 C
Product Category: Soldering & Desoldering Stations
Product Type: Soldering Workstation Equipment
Product: Stands
Series: MX-500
Subcategory: Solder & Equipment
Type: Iron
Вес, г 0.01

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.