C503B-RAN-CA0B0AA1, Standard LEDs - Through Hole Red Round
![Фото 1/2 C503B-RAN-CA0B0AA1, Standard LEDs - Through Hole Red Round](https://static.chipdip.ru/lib/248/DOC023248551.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
60 руб.
от 10 шт. —
58 руб.
от 50 шт. —
54 руб.
от 100 шт. —
49.25 руб.
1 шт.
на сумму 60 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight.
Технические параметры
корпус | T1 3/4(5mm) |
Dominant Wavelength | 630 nm |
Forward Current | 50mA |
Forward Voltage | 2.6 V |
LED Colours | Red |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 23500 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Viewing Angle | 15 ° |
Brand | Cree, Inc. |
Factory Pack Quantity | 500 |
Height | 8.8 mm |
If - Forward Current | 30 mA |
Illumination Color | Red |
LED Size | T-1 3/4(5 mm) |
Length | 5.8 mm |
Lens Color/Style | Tinted, Clear |
Lens Dimensions | 5 mm |
Manufacturer | Cree, Inc. |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Package / Case | T-1 3/4(5 mm) |
Packaging | Bulk |
Power Rating | 130 mW |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Type | Round LED |
Vf - Forward Voltage | 2.1 V |
Vr - Reverse Voltage | 5 V |
Wavelength | 624 nm |
Wavelength/Color Temperature | 624 nm |
Width | 5 mm |
Техническая документация
Datasheet
pdf, 1136 КБ
Документация
pdf, 1371 КБ