UCC27324P, IC: driver; low-side,gate driver; DIP8; 4.5A; Ch: 2; 4.5?15VDC
![Фото 1/5 UCC27324P, IC: driver; low-side,gate driver; DIP8; 4.5A; Ch: 2; 4.5?15VDC](https://static.chipdip.ru/lib/402/DOC047402124.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/304/DOC005304706.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762585.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762593.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088825.jpg)
510 руб.
1 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications.
Технические параметры
Case | DIP8 |
Impulse rise time | 40ns |
Integrated circuit features | active Miller clamp |
Kind of integrated circuit | gate driver, low-side |
Kind of output | non-inverting |
Kind of package | tube |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | THT |
Number of channels | 2 |
Operating temperature | -40…125°C |
Output current | 4.5A |
Output voltage | 22…450mV |
Pulse fall time | 40ns |
Topology | MOSFET half-bridge |
Type of integrated circuit | driver |
Brand: | Texas Instruments |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 700 |
Fall Time: | 15 ns |
Features: | Dual Non-inverting Outputs, Hysteretic Logic |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 750 uA |
Operating Supply Voltage: | 4 V to 15 V |
Output Current: | 4 A |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 780 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 20 ns |
Series: | UCC27324 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 4 V |
Technology: | Si |
Type: | Low-Side |
Logic Type | CMOS, TTL |
Mounting Type | Through Hole |
Number of Drivers | 2 |
Number of Outputs | 2 |
Package Type | PDIP |
Pin Count | 8 |
Polarity | Non-Inverting |
Supply Voltage | 15V |
Brand | Texas Instruments |
Configuration | Non-Inverting |
Factory Pack Quantity | 50 |
Fall Time | 23 ns |
Features | Dual Non-inverting Outputs, Hysteretic Logic |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Supply Current | 750 uA |
Operating Supply Voltage | 4 V to 15 V |
Operating Temperature Range | -40 C to+125 C |
Package / Case | PDIP-8 |
Packaging | Tube |
Pd - Power Dissipation | 780 mW |
Product Category | Gate Drivers |
Rise Time | 23 ns |
RoHS | Details |
Series | UCC27324 |
Supply Voltage - Max | 15 V |
Supply Voltage - Min | 4 V |
Type | Low Side |
Unit Weight | 0.015535 oz |
Вес, г | 0.48 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet UCC27324
pdf, 1186 КБ
Datasheet UCC27324DGN
pdf, 1588 КБ
Документация
pdf, 2019 КБ
Datasheet UCCx732x
pdf, 2111 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем